
Highlights & Details
Fluke T130 voltage and continuity tester
- CAT IV 600V
- LED/LCD display
- Dummy load function
- 30 mA RCCB/RCD testing
Technical specifications
- Continuity testing: 0 - 400 kΩ
- Phase rotation direction 100 - 690 V
- Power supply: 2x AAA battery
- Product type
Two-pole voltage tester
- Reading type
Rotating magnetic field
Continuity
FI
Phase
- Display
Acoustic
LCD
LED
Vibration
- V AC reading range
6 up to 690 V
- V DC reading range
6 up to 690 V
- Load switching
30 mA
- Reading category
CAT III 690 V
CAT IV 600 V
IP64
Manufacturer's standards (no certificate)
- Dim
(L x W) 260 mm x 70 mm
- Weight
280 g
- Max. frequency
400 Hz
- Min. frequency
40 Hz
- Frequency range
40 Hz - 400 Hz
- V AC reading range (max.)
690 V
- V AC reading range (min.)
6 V
- Voltage DC reading range (max.)
690 V
- Voltage reading range DC (min.)
6 V
- Width
70 mm
- Length
260 mm
- Type
T130
260 m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1948226 Fluke T130 Two-pole voltage tester CAT III 690 V, CAT IV 600 V Acoustic, LCD, LED, Vibration
Conformity certificate
Conformity certificate 1948226 Fluke T130 Two-pole voltage tester CAT III 690 V, CAT IV 600 V Acoustic, LCD, LED, Vibration
Description
This text is machine translated.
Features
- Clear LED display
- Visual and acoustic continuity testing
- Voltage testing
- Polarity indicator
- Single-pole phase detection
- Permanent battery indicator
- Discharged battery voltage display
- Protective probe caps
- Test lead wear indicator
- Load detection vibration alert
- Dummy load function
- Rotary field indicatior
- Built-in torch
- Illuminated LCD display
- Data hold function
Scope of delivery
- Batteries
- Changeable tips
- User manual



