
Highlights & Details
Fluke tester T5
- Available in two versions for 600 V and 1000 V
Technical specifications
- Working temperature: -10 to +55 °C
- Power supply: 2 x 1.5 V/DC
- Product type
Two-pole voltage tester
- Reading type
Continuity
Phase
Resistance testing
- Display
LCD
Acoustic
- V AC reading range
1 up to 1000 V
- V DC reading range
1 up to 1000 V
- Reading category
CAT III 1000 V
IP52
DAkkS standards
- Dim
(L x W x H) 31 x 51 x 203 mm
- Weight
300 g
- Max. frequency
66 Hz
- Min. frequency
45 Hz
- Frequency range
45 Hz - 66 Hz
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
1 V
- Voltage DC reading range (max.)
1000 V
- Voltage reading range DC (min.)
1 V
- Width
51 mm
- Height
203 mm
- Length
31 mm
- Type
T5-1000
- Display (details)
LCD (4000 counts)
- Power supply (details)
2 x 1.5 mm V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1241874 Fluke T5-1000 Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V LCD, Acoustic
Conformity certificate
Conformity certificate 1241874 Fluke T5-1000 Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V LCD, Acoustic
Description
Features
- Contact-free measurement up to 100 A
- Automatic measurement of DC and AC voltages
- Resistance measurement up to 1 kΩ
- Acoustic continuity test
- Auto power-off to save battery life.
Scope of delivery
- 2 Batteries (type AA)
- 1 set of test leads
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












