
Highlights & Details
Fluke Tester T5-600 for voltage, continuity and current - ISO calibrated
- Measures up to 100 A
- VDE-certified
- Current and resistance measurement
Technical specifications
- Operating temperature -10 to +55 °C.
- Power supply 2 x 1.5 V/DC
- Product type
Two-pole voltage tester
- Display
LCD
Acoustic
- V AC reading range
1 up to 600 V
- V DC reading range
1 up to 600 V
- Reading category
CAT III 600 V
IP52
ISO standards
- Dim
(L x W x H) 31 x 51 x 203 mm
- Weight
300 g
- Max. frequency
66 Hz
- Min. frequency
45 Hz
- Frequency range
45 Hz - 66 Hz
- V AC reading range (max.)
600 V
- V AC reading range (min.)
1 V
- Voltage DC reading range (max.)
600 V
- Voltage reading range DC (min.)
1 V
- Width
51 mm
- Height
203 mm
- Length
31 mm
- Type
T5-600
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2453797 Fluke T5-600 Two-pole voltage tester Calibrated to (ISO standards) CAT III 600 V LCD, Acoustic
Description
Tester for voltage, continuity and current The fixed fork allows the testing of current without interrupting the circuit The test leads can be stored on the back side, saving space. Available in two versions for 600 V and 1000 V.
This text is machine translated.
This text is machine translated.
Features
- Contact-free measurements up to 100 A Automatic measurements of AC/DC voltages
- Resistance measurement up to 1 kΩ
- Acoustic continuity test Auto power-off to protect the batteries.
Scope of delivery
- 2 Batteries (type AA)
- 1 set of test leads
- User manual.
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








