
Electrical testerT6-1000/EU with Field Sense technology
Highlights & Details
- CAT III 1000 V, CAT IV 600 V
- AC voltage and current measurement without test leads
Technical specifications
- Security: IEC/EN 61010-1, IEC/EN 61010-2-033
- Voltage reading range DC (min.)
1 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
1 V
- V AC reading range (max.)
1000 V
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
200 A
- Reading range - resistance
1 Ω - 10 kΩ
- Frequency reading range
45 - 66 Hz
- Basic accuracy
1 %
- Power supply (details)
2 AA batteries
- Height
259 mm
- Width
61 mm
- Length
44 mm
- Weight
350 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
T6-1000/EU
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 44 x 61 x 259 mm
- Opening range of current clamps
17.8 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1602525 Fluke T6-1000/EU Handheld multimeter, Electrical tester Digital CAT III 1000 V, CAT IV 600 V Display (counts): 2000
Security datasheet
Security datasheet 1602525 Fluke T6-1000/EU Handheld multimeter, Electrical tester Digital CAT III 1000 V, CAT IV 600 V Display (counts): 2000
Description
This text is machine translated.
Features
- Field Sense technology for alternating voltage, AC and frequency measurements, without measuring lines to establish a contact to live points
- Simultaneous display of voltage and current-shows all the measured values of the power supply at a glance and thus facilitates troubleshooting motors and other devices
- 1 to 1000 V/AC or DC
- 0.1 to 200 A/AC
- Resistance measurement: 1 Ω to 100 kΩ
- Frequency measurement: 45 Hz to 66 Hz
- For conductor cross-sections up to 120 mm2 (17.8 mm clamp opening)
- HOLD button to keep of measured values on the display in order to make your work easier
- Easy-to-read display with background lighting
- Also with optional measuring devices can be used for convenient hands-free operation TPAK magnetic holder
Scope of delivery
- Connected test leads with removable 4-mm probe tip protection caps
- Batteries
- User manual.








