
Number
Highlights & Details
Ti401 pro Thermal Imager
- 9 Hz Thermal imaging camera
- Temperature reading range -20 up to +650 °C
- 648 x 480 Pixel Bolometer matrix
- Thermal sensitivity 75 mK
Technical specifications
- Spectral range: 7.5 μm to 14 μm (long wave)
- Spatial resolution: 0.93 mRad.
- Type
TI401PRO 9Hz
- Product type
IR camera
- Bolometer array
648 x 480 Pixel
- Interfaces
microSD
USB
- Temperature reading range (max.)
+650 °C
- Colour schemes
9
- Temperature reading range (min.)
-20 °C
- Optics
34° x 24°
- Frame rate
9 Hz
- Display resolution
648 x 480 Pixel
IP54
- Thermal sensitivity
75 mK
- Dim
(L x W x H) 167 x 122 x 277 mm
- Display
LC-screen in landscape format, 8.9 cm (3.5"), resolution 640 x 480 p
- Focus
Automatic
- Weight
1.04 kg
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to +650 °C
- Min. focusing distance
15 cm
- Width
122 mm
- Height
277 mm
- Length
167 mm
- Power supply (details)
Two intelligent lithium-ion batteries with five-stage LED display for displaying the charging status
Manufacturer's standards (no certificate)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2109650 Fluke TI401PRO 9Hz IR camera -20 up to +650 °C 648 x 480 Pixel 9 Hz
Description
This text is machine translated.
Features
- Sharp images within seconds. The LaserSharp™ autofocus uses an integrated laser distance meter to calculate and display the distance to the object to be measured and adjusts the focusing immediately.
- Thanks to the resolution of 640 x 480 pixels, you can quickly discover small details and anomalies in the images.
- With patented IR-Fusion™ technology, you can see more detail by changing the amount of blending between the thermal image and the visual image.
- Fluke Connect™ software for managing data and collecting mechanical, electrical and thermal measurement data, organized by equipment.
- The best optics for energy transfer and high-quality thermal imaging Fluke uses only 100% Germanium-based, specially coated lenses that have been machined with diamonds.
Scope of delivery
- Ti401 PRO with standard infrared lens
- Power supply and battery charger (incl. universal mains adapter)
- 2x batteries
- USB cable
- HDMI video cable
- Micro-SD card (4 GB)
- Wrist strap
- Carrying case



