
Number
Highlights & Details
Infrared camera TiX501
- 9 Hz Thermal imaging camera
- Temperature reading range -20 up to +650 °C
- 648 x 480 Pixel Bolometer matrix
- Thermal sensitivity 75 mK
Technical specifications
- Spectral range: 7.5 μm to 14 μm (long wave)
- Spatial resolution: 0.93 mRad.
- Type
TIX501 9Hz
- Product type
IR camera
- Bolometer array
648 x 480 Pixel
- Interfaces
microSD
USB
- Temperature reading range (max.)
+650 °C
- Colour schemes
8
- Temperature reading range (min.)
-20 °C
- Optics
34° x 24°
- Frame rate
9 Hz
- Display resolution
648 x 480 Pixel
IP54
- Thermal sensitivity
75 mK
- Dim
(L x W x H) 97 x 159 x 273 mm
- Digital zoom
2 x
- Display
LC-screen in landscape format, 14.4 cm (5.7"), resolution 640 x 480 p
- Focus
Automatic
- Weight
1.54 kg
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to +650 °C
- Min. focusing distance
15 cm
- Width
159 mm
- Height
273 mm
- Length
97 mm
- Power supply (details)
Two intelligent lithium-ion batteries with five-stage LED display for displaying the charging status
Manufacturer's standards (no certificate)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2109652 Fluke TIX501 9Hz IR camera -20 up to +650 °C 648 x 480 Pixel 9 Hz
Description
This text is machine translated.
Features
- Consider several complex objects or objects of measurement at different distances. MultiSharp™ focus to capture razor sharp and precise images that are focused throughout the field of view. The camera automatically processes a series of close-up and distant images and creates a focused overall picture.
- Take pictures in the near and remote area. The intelligent interchangeable lenses, which do not require calibration, offer you the flexibility and image quality you need for examinations under almost all ambient conditions.
- Determine the smallest temperature differences thanks to the excellent thermal sensitivity.
- Monitor processes using video recordings, live video streaming, remote control, or automatic recording
Scope of delivery
- TiX501 with standard infrared lens
- Power supply and battery charger (incl. universal mains adapter)
- 2x batteries
- USB cable
- HDMI video cable
- Micro-SD card (4 GB)
- Wrist strap
- Adjustable neck strap.



