
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Test lead kit
Plug
Plug
2 m
Red
Black
Straight
Silicone
1500 V
Straight/straight plug connectors
-20 °C to 50 °C
30 A
30 A
CAT III 1500 V
CAT IV 1000 V
TL321
not relevant
Datasheet 3742664 Fluke TL321 Test lead kit Plug Plug 2 m Red, Black 1 pc(s)
User & Safety Instructions 3742664 Fluke TL321 Test lead kit Plug Plug 2 m Red, Black 1 pc(s)