
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Test lead kit
Plug
Plug
2 m
Red
Black
Green
Straight
Angled
Silicone
1500 V
1000 V
Straight and angled
-20 °C to 50 °C
30 A
30 A
CAT III 1500 V
CAT IV 1000 V
TL324-RGB
not relevant
Datasheet 3742665 Fluke TL324-RGB Test lead kit Plug Plug 2 m Red, Black, Green 1 pc(s)
User & Safety Instructions 3742665 Fluke TL324-RGB Test lead kit Plug Plug 2 m Red, Black, Green 1 pc(s)