
Number
Highlights & Details
TL80A-1 basic electronic test lead set
- CAT II 300 V
- Silicon test leads
Technical specifications
- Product type
Safety test lead et
- Type A
Banana jack 4 mm
- Type B
Test probe
- Cable length
1.50 m
- Factory colour
Black
Red
- Plug features
Scoop-proof
Angled
- Material
Silicone
- Nominal voltage
300 V
- Diameter/connectortype
4 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Reading category
CAT II 300 V
- Width
150 cm
- Height
40 cm
- Type
TL80A-1
- Reading category
CAT II 300 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 102088 Fluke TL80A-1 Safety test lead et Banana jack 4 mm Test probe 1.50 m Black, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 102088 Fluke TL80A-1 Safety test lead et Banana jack 4 mm Test probe 1.50 m Black, Red 1 pc(s)
Conformity certificate
Conformity certificate 102088 Fluke TL80A-1 Safety test lead et Banana jack 4 mm Test probe 1.50 m Black, Red 1 pc(s)
Description
Scope of delivery
- TL71-1 set silicon test leads
- 2 alligator clips
- 2 measuring tip extensions
- C75 carrying bag.









