
Highlights & Details
Suspension and fixing attachment ToolPakTM
- Compatible with (details) Fluke digital multimeter series 110/170/180/280, 87 V, 1587
Technical specifications
- Product type
Magnetic holder
- Compatible with
Fluke
- Dim
(L x W x H) 400 cm x 300 mm x 200 mm
- Material
Magnet
- Weight
80 g
- Factory colour
Multicolour
- Compatible with
Fluke 1587
- Width
300 mm
- Length
400 cm
- Height
200 mm
- Compatible with (details)
Fluke digital multimeter series 110/170/180/280
87 V
1587
- Type
FLUKE ToolPak TM hanger
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 120313 Fluke TPAK Magnetic holder Compatible with (details) Fluke digital multimeter series 110/170/180/280, 87 V, 1587
User & Safety Instructions
User & Safety Instructions 120313 Fluke TPAK Magnetic holder Compatible with (details) Fluke digital multimeter series 110/170/180/280, 87 V, 1587
Information
Information 120313 Fluke TPAK Magnetic holder Compatible with (details) Fluke digital multimeter series 110/170/180/280, 87 V, 1587
Description
The kit contains a 22.5 cm long belt with strap closure, a universal hanger, a belt hanger for non-magnetic surfaces as well as a strong magnet. The elements can be combined, thus measuring devices everywhere hung up.
With the universal hanger, the measuring device, for example, can be hung from a nail or hook.
And hanging and storage problem, with your measuring device.
Compatible with many Fluke measuring devices.
This text is machine translated.
Scope of delivery
- 22.5 cm long belt with strap closure
- Universal hanger
- Strap hanger for non-magnetic surfaces
- Strong magnet.

















