

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room diffusor
110 W
Grey
n.rel.
I
140 mm
Push-in clamp
Grey
AC/DC
None
LED operating device current-controlled
80-89
TRUE
1535 mm
105 mm
Plastic
LED exchangeable
TRUE
Symmetric
Plastic, opal
IK02
220-240 V
IP65
TRUE
FALSE
FALSE
TRUE
Extreme wide beam >80°
110 W
18000 lm
White
SDCM3
-20-35 °C
650 °C - 30 s
TRUE
164 lm/W
TRUE
0.95
Datasheet 3793929 FLUOLITE 63238420 LED wet room diffusor 110 W Grey
User & Safety Instructions 3793929 FLUOLITE 63238420 LED wet room diffusor 110 W Grey