Flush-type connector SACC-CI-M12FS-8CON-L90 SH SCO 1437009 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 20 pc(s))
Total (€ 14.92 / piece)
€ 298.32
plus VAT.
14-day return policy included
Highlights & Details
Flush-type connector SACC-CI-M12FS-8CON-L90 SH SCO
- SACC-CI-M12FS-8CON-L90 SH SCO
- Industrial packaging with 20 pieces
Technical specifications
- Packaging type
Bulk
- Type
SACC-CI-M12FS-8CON-L90 SH SCO
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Customisable
- Connection side B
M12 socket, built-in
- No. of pins
8
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
IP67
- Features
A-coded
- Manufacturer part #
1437009
- Industrial packaging
Yes
- Content
20 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 719987 Flush-type connector SACC-CI-M12FS-8CON-L90 SH SCO 1437009 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719987 Flush-type connector SACC-CI-M12FS-8CON-L90 SH SCO 1437009 Phoenix Contact
Description
Sensor/actuator flush-type connector, socket, 8-pos., A-coded, shielded, with angled solder connection, only contact insert