
Flush-type connector SACC-CI-M12FSB-5CON-L90 SH SCO 1432512 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 20 pc(s))
Total (€ 9.24 / piece)
€ 184.87
plus VAT.
14-day return policy included
Highlights & Details
Flush-type connector SACC-CI-M12FSB-5CON-L90 SH SCO
- SACC-CI-M12 FSB-5CON-L90 SH SCO
- Industrial packaging with 20 pieces
Technical specifications
- Packaging type
Package
- Type
SACC-CI-M12FSB-5CON-L90 SH SCO
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Customisable
- Connection side B
M12 socket, built-in
- No. of pins
5
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
1.20 mm
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
B
IP67
- Features
B-coded
- Manufacturer part #
1432512
- Industrial packaging
Yes
- Content
20 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 718355 Flush-type connector SACC-CI-M12FSB-5CON-L90 SH SCO 1432512 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 718355 Flush-type connector SACC-CI-M12FSB-5CON-L90 SH SCO 1432512 Phoenix Contact
Description
Sensor/actuator flush-type connector, socket, 5-pos., B-coded, shielded, with angled solder connection, only contact insert
Hints
Special order, no right of withdrawal.










