
Flush-type connector SACC-DSI-FS-12CON-L180 SCO 1559929 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 20 pc(s))
Total (€ 20.97 / piece)
€ 419.33
plus VAT.
Only 6 Set(s) available
Highlights & Details
Flush-type connector SACC-DSI-FS-12CON-L180 SCO
- SACC-DSI-FS-12 CON-L180 SCO
- Industrial packaging with 20 pieces
Technical specifications
- Packaging type
Piece
- Type
SACC-DSI-FS-12CON-L180 SCO
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, built-in
- No. of pins
12
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connection
Open end cable
- Thread type connection side
M12
- Thread type (wiring and installation)
PG9
- Coding
A
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Features
A-coded
- Seal type
Speedcon
- Manufacturer part #
1559929
- Industrial packaging
Yes
- Content
20 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 584213 Flush-type connector SACC-DSI-FS-12CON-L180 SCO 1559929 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 584213 Flush-type connector SACC-DSI-FS-12CON-L180 SCO 1559929 Phoenix Contact
Description
Sensor/actuator flush-type connector, socket, 12-pos., M12 SPEEDCON, A-coded, rear/screw mounting with Pg9 thread, with straight solder pins










