Flush-type connector SACC-DSI-FSD-4CON-L180/SH GN 1456569 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 20 pc(s))
Total (€ 9.66 / piece)
€ 193.27
plus VAT.
14-day return policy included
Highlights & Details
Flush-type connector SACC-DSI-FSD-4CON-L180/SH GN
- SACC-DSI FSD-4CON-L180/SH GN
- Industrial packaging with 20 pieces
Technical specifications
- Type
SACC-DSI-FSD-4CON-L180/SH GN
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Customisable
- Connection side B
M12 socket, built-in
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
M12 SPEEDCON
- Coding
D
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Features
D-coded
- Seal type
Screw-on
- Manufacturer part #
1456569
- Industrial packaging
Yes
- Content
20 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 714913 Flush-type connector SACC-DSI-FSD-4CON-L180/SH GN 1456569 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 714913 Flush-type connector SACC-DSI-FSD-4CON-L180/SH GN 1456569 Phoenix Contact
Description
Bus system flush-type socket, with green contact carrier, 4-pos., M12 SPEEDCON, shielded, D-coded, rear/screw mounting with M16 thread, with straight solder connection