Flush-type connector SACC-DSI-M 8FS-3CON-L180 1694363 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 20 pc(s))
Total (€ 8.40 / piece)
€ 168.06
plus VAT.
14-day return policy included
Highlights & Details
Flush-type connector SACC-DSI-M 8FS-3CON-L180
- SACC-DSI-M 8FS-3CON-L180
- Industrial packaging with 20 pieces
Technical specifications
- Packaging type
Package
- Type
SACC-DSI-M 8FS-3CON-L180
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Customisable
- Connection side B
M8 socket, built-in
- No. of pins
3
- Nominal voltage
50 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Soldering
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Seal type
Screw-on
- Manufacturer part #
1694363
- Industrial packaging
Yes
- Content
20 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586806 Flush-type connector SACC-DSI-M 8FS-3CON-L180 1694363 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 586806 Flush-type connector SACC-DSI-M 8FS-3CON-L180 1694363 Phoenix Contact
Description
Sensor/actuator flush-type connector, female, 3-pos., M8, rear/screw mounting with M12 thread, with straight solder connection