
Flush-type connector SACC-DSI-M 8FS-3CON-M12/0,5 1453449 Phoenix Contact
Number
Technical specifications
- Type
SACC-DSI-M 8FS-3CON-M12/0,5
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M8 socket, built-in
- No. of pins
3
- Cable length
0.50 m
- Jacket material
TPE
- Nominal voltage
50 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
1.15 mm
- Connection
Open end cable
- Thread type connection side
M8
- Coding
A
IP67
- Manufacturer part #
1453449
- Content
1 pc(s)
Other
48 V
FALSE
Other
Plastic
85-85 °C
HB
Gold
II
3
Straight
IP67
FALSE
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 718654 Flush-type connector SACC-DSI-M 8FS-3CON-M12/0,5 1453449 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 718654 Flush-type connector SACC-DSI-M 8FS-3CON-M12/0,5 1453449 Phoenix Contact










