Flush-type connector SACC-DSI-M 8MS-4CON-L180 1694347 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 20 pc(s))
Total (€ 7.98 / piece)
€ 159.66
plus VAT.
14-day return policy included
Highlights & Details
Flush-type connector SACC-DSI-M 8MS-4CON-L180
- SACC-DSI-M 8MS-4CON-L180
- Industrial packaging with 20 pieces
Technical specifications
- Packaging type
Package
- Type
SACC-DSI-M 8MS-4CON-L180
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
M8 plug, built-in
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
50 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Soldering
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Seal type
Screw-on
- Manufacturer part #
1694347
- Industrial packaging
Yes
- Content
20 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589846 Flush-type connector SACC-DSI-M 8MS-4CON-L180 1694347 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 589846 Flush-type connector SACC-DSI-M 8MS-4CON-L180 1694347 Phoenix Contact
Description
Sensor/actuator flush-type connector, male, 4-pos., M8, rear/screw mounting with M8 thread, with straight solder connection