
Flush-type connector SACC-DSI-M12FSS-4CON-M16/0,5PE 1424133 Phoenix Contact
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
14-day return policy included
Technical specifications
- Type
SACC-DSI-M12FSS-4CON-M16/0,5PE
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, built-in
- No. of pins
4
- Cable length
0.50 m
- Jacket material
PP
- Nominal voltage
630 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
1.50 mm²
- Thread type connection side
M12
- Coding
S
IP67
- Manufacturer part #
1424133
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 719632 Flush-type connector SACC-DSI-M12FSS-4CON-M16/0,5PE 1424133 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719632 Flush-type connector SACC-DSI-M12FSS-4CON-M16/0,5PE 1424133 Phoenix Contact
Description
Sensor/actuator flush-type plug, 4-pos., rear/screw mounting with M16 thread, with 0.5 m PP litz wire, 4 x 1.5 mm²










