
Flush-type connector SACC-DSI-M12MS-4CON-M16 SH 1419768 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 20 pc(s))
Total (€ 9.24 / piece)
€ 184.87
plus VAT.
14-day return policy included
Highlights & Details
Flush-type connector SACC-DSI-M12MS-4CON-M16 SH
- SACC-DSI-M12MS-4CON-M16 SH
- Industrial packaging with 20 pieces
Technical specifications
- Packaging type
Bulk
- Type
SACC-DSI-M12MS-4CON-M16 SH
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, built-in
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Open end cable
- Thread type connection side
M12
- Thread type (wiring and installation)
M12 SPEEDCON
- Coding
A
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Features
A-coded
- Max. temperature
85 °C
- Seal type
Speedcon
- Manufacturer part #
1419768
- Industrial packaging
Yes
- Content
20 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589164 Flush-type connector SACC-DSI-M12MS-4CON-M16 SH 1419768 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 589164 Flush-type connector SACC-DSI-M12MS-4CON-M16 SH 1419768 Phoenix Contact
Description
Sensor/actuator flush-type connector, 4-pos., M12 SPEEDCON, A-coded, rear/screw mounting with M16 thread, with straight solder connection










