
Flush-type connector SACC-DSI-M8FS-4CON-M10/0,5 1456093 Phoenix Contact
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
14-day return policy included
Technical specifications
- Type
SACC-DSI-M8FS-4CON-M10/0,5
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M8 socket, built-in
- No. of pins
4
- Cable length
0.50 m
- Jacket material
TPE
- Nominal voltage
50 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
1.30 mm
- Connection
Open end cable
- Thread type connection side
M8
- Coding
A
IP67
- Manufacturer part #
1456093
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586194 Flush-type connector SACC-DSI-M8FS-4CON-M10/0,5 1456093 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 586194 Flush-type connector SACC-DSI-M8FS-4CON-M10/0,5 1456093 Phoenix Contact
Description
Sensor/actuator flush-type socket, 4-pos., M8, rear/screw mounting with M10 thread, with 0.5 m TPE litz wire, 4 x 0.25 mm²










