
Flush-type connector SACC-DSI-MS-17CON-M12 SCO SH 1437119 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 20 pc(s))
Total (€ 24.75 / piece)
€ 511.76
€ 494.96
plus VAT.
Only 6 Set(s) available
Highlights & Details
Flush-type connector SACC-DSI-MS-17CON-M12 SCO SH
- SACC-DSI-MS-17 CON-M12 SCO SH
- Industrial packaging with 20 pieces
Technical specifications
- Packaging type
Piece
- Type
SACC-DSI-MS-17CON-M12 SCO SH
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
M12 plug, built-in
- Connection side B
Customisable
- No. of pins
17
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
M12 SPEEDCON
- Coding
A
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Features
A-coded
- Seal type
Screw-on
- Manufacturer part #
1437119
- Industrial packaging
Yes
- Content
20 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589906 Flush-type connector SACC-DSI-MS-17CON-M12 SCO SH 1437119 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 589906 Flush-type connector SACC-DSI-MS-17CON-M12 SCO SH 1437119 Phoenix Contact
Description
Sensor/actuator flush-type connector, plug, 17-pos., M12 SPEEDCON, shielded, A-coded, rear/screw mounting with M12 thread, with straight solder pins










