
Flush-type connector SACC-DSI-MS-17CON-PG9/0,5 SCO 1430475 Phoenix Contact
EAN:
Part number:
Item no:
Number
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
14-day return policy included
Technical specifications
- Type
SACC-DSI-MS-17CON-PG9/0,5 SCO
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, built-in
- No. of pins
17
- Cable length
0.50 m
- Jacket material
TPE
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connector cross-section (max.)
0.14 mm²
- Outside Ø
1.10 mm
- Connection
Open end cable
- Thread type connection side
M12
- Coding
A
IP67
- Manufacturer part #
1430475
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 718733 Flush-type connector SACC-DSI-MS-17CON-PG9/0,5 SCO 1430475 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 718733 Flush-type connector SACC-DSI-MS-17CON-PG9/0,5 SCO 1430475 Phoenix Contact
Description
Sensor/actuator flush-type connector, 17-pos., M12 SPEEDCON, rear/screw mounting with Pg9 thread, with 0.5 m halogen-free TPE litz wire, 17 x 0.14 mm²
Hints
Special order, no right of withdrawal.










