Flush-type connector SACC-DSIV-FS-8CON-L90 SCO 1436974 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 10 pc(s))
Total (€ 17.23 / piece)
€ 172.26
plus VAT.
14-day return policy included
Highlights & Details
Flush-type connector SACC-DSIV-FS-8CON-L90 SCO
- SACC-DSIV-FS-8CON-L 90 SCO
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Package
- Type
SACC-DSIV-FS-8CON-L90 SCO
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Customisable
- Connection side B
M12 socket, built-in
- No. of pins
8
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
M12 SPEEDCON
- Coding
A
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Features
A-coded
- Seal type
Screw-on
- Manufacturer part #
1436974
- Industrial packaging
Yes
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 719171 Flush-type connector SACC-DSIV-FS-8CON-L90 SCO 1436974 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719171 Flush-type connector SACC-DSIV-FS-8CON-L90 SCO 1436974 Phoenix Contact
Description
Sensor/actuator flush-type connector, socket, 8-pos., M12 SPEEDCON, A-coded, rear/screw mounting with M12 thread, with polarity protection, with angled solder connection