
Flush-type connector SACC-E-M 8FS-5CON-M 8/0,5 DN 1440106 Phoenix Contact
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 1.02
€ 22.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€ 23.52
plus VAT.
14-day return policy included
Technical specifications
- Type
SACC-E-M 8FS-5CON-M 8/0,5 DN
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M8 socket, built-in
- No. of pins
5
- Cable length
0.50 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Connection
Open end cable
- Thread type connection side
M8
- Coding
B
IP67
- Manufacturer part #
1440106
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 719385 Flush-type connector SACC-E-M 8FS-5CON-M 8/0,5 DN 1440106 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719385 Flush-type connector SACC-E-M 8FS-5CON-M 8/0,5 DN 1440106 Phoenix Contact
Description
Bus system flush-type plug-in connector, socket, DeviceNet, 5-pos., M8, front/screw mounting with M8 fastening thread, with 0.5 m PVC litz wire, 5 x 0.25 mm²
Hints
Special order, no right of withdrawal.










