
Flush-type connector SACC-E-M 8FS-6CON-M 8/0,5 1542677 Phoenix Contact
Number
Technical specifications
- Type
SACC-E-M 8FS-6CON-M 8/0,5
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M8 socket, built-in
- No. of pins
6
- Cable length
0.50 m
- Jacket material
TPE
- Nominal voltage
30 V AC
30 V DC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connector cross-section (max.)
0.14 mm²
- Connection
Open end cable
- Thread type connection side
M8
- Coding
A
IP67
- Manufacturer part #
1542677
- Content
1 pc(s)
Other
30 V
FALSE
Other
Other
85-85 °C
HB
Gold
II
3
Straight
IP67
FALSE
1.5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 719684 Flush-type connector SACC-E-M 8FS-6CON-M 8/0,5 1542677 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719684 Flush-type connector SACC-E-M 8FS-6CON-M 8/0,5 1542677 Phoenix Contact










