Flush-type connector SACC-E-M12MS-5CON-M16 PSCUP 1436398 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 20 pc(s))
Total (€ 6.09 / piece)
€ 121.84
plus VAT.
14-day return policy included
Highlights & Details
Flush-type connector SACC-E-M12MS-5CON-M16 PSCUP
- SACC-E-M12MS-5CON-M16 PSCUP
- Industrial packaging with 20 pieces
Technical specifications
- Packaging type
Package
- Type
SACC-E-M12MS-5CON-M16 PSCUP
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
M12 plug, built-in
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
M16
- Coding
A
- Sensor/actuator connectivity fittings
Front panel fitting
IP67
- Features
A-coded
- Seal type
Screw-on
- Manufacturer part #
1436398
- Industrial packaging
Yes
- Content
20 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587327 Flush-type connector SACC-E-M12MS-5CON-M16 PSCUP 1436398 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 587327 Flush-type connector SACC-E-M12MS-5CON-M16 PSCUP 1436398 Phoenix Contact
Description
Sensor/actuator flush-type connector, male, 5-pos., M12, A-coded, front/screw mounting with M16 thread, with solder cups, plastic version