Flush-type connector SACC-E-M12MS-8CON-M12 PSCUP 1436440 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 20 pc(s))
Total (€ 9.24 / piece)
€ 184.87
plus VAT.
Only 10 Set(s) available
Highlights & Details
Flush-type connector SACC-E-M12MS-8CON-M12 PSCUP
- SACC-E-M12MS-8CON-M12 PSCUP
- Industrial packaging with 20 pieces
Technical specifications
- Type
SACC-E-M12MS-8CON-M12 PSCUP
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Customisable
- Connection side B
M12 socket, built-in
- No. of pins
8
- Jacket material
Plastic
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Sensor/actuator connectivity fittings
Front panel fitting
IP67
- Features
A-coded
- Seal type
Screw-on
- Manufacturer part #
1436440
- Industrial packaging
Yes
- Content
20 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586001 Flush-type connector SACC-E-M12MS-8CON-M12 PSCUP 1436440 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 586001 Flush-type connector SACC-E-M12MS-8CON-M12 PSCUP 1436440 Phoenix Contact
Description
Sensor/actuator flush-type connector, socket, 8-pos., M12, A-coded, front/screw mounting with M12 thread, with solder cups, plastic version
Hints
Special order, no right of withdrawal.