
Flush-type connector SACC-E-M12MST-4CON-M16/0,5 1424140 Phoenix Contact
Number
Technical specifications
- Type
SACC-E-M12MST-4CON-M16/0,5
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, built-in
- No. of pins
4
- Cable length
0.50 m
- Jacket material
PP
- Nominal voltage
63 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
1.50 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Coding
T
IP67
- Manufacturer part #
1424140
- Content
1 pc(s)
Other
63 V
FALSE
Other
Other
85-85 °C
V0
Gold
III
3
Straight
IP65/IP67
FALSE
12 A
100
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 718046 Flush-type connector SACC-E-M12MST-4CON-M16/0,5 1424140 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 718046 Flush-type connector SACC-E-M12MST-4CON-M16/0,5 1424140 Phoenix Contact










