
Flush-type connector SACC-E-M5FS-3CON-M5/0,5 1530605 Phoenix Contact
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
14 days return policy included
Technical specifications
- Type
SACC-E-M5FS-3CON-M5/0,5
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M5 socket, built-in
- No. of pins
3
- Cable length
0.50 m
- Jacket material
TPE
- Nominal voltage
60 V
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Connector cross-section (max.)
0.14 mm²
- Connection
Open end cable
- Thread type connection side
M5
- Coding
A
IP67
- Manufacturer part #
1530605
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 719380 Flush-type connector SACC-E-M5FS-3CON-M5/0,5 1530605 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719380 Flush-type connector SACC-E-M5FS-3CON-M5/0,5 1530605 Phoenix Contact
Description
Sensor/actuator flush-type socket, 3-pos., M5, prewall/screw mounting, with M5 thread, with 0.5 m TPE litz wire, 3x0.14 mm²
Hints
Special order, no right of withdrawal.










