
Flush-type connector SACC-E-M8MS-8CON-M10/0,5 1424232 Phoenix Contact
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 31.92
3
4% = € 1.38
€ 30.54
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 31.92 / piece)
€ 31.92
plus VAT.
14-day return policy included
Technical specifications
- Type
SACC-E-M8MS-8CON-M10/0,5
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M8 plug, built-in
- No. of pins
8
- Cable length
0.50 m
- Jacket material
PVC
- Nominal voltage
30 V AC
30 V DC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connection
Open end cable
- Thread type connection side
M8
- Coding
A
IP67
- Manufacturer part #
1424232
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 715132 Flush-type connector SACC-E-M8MS-8CON-M10/0,5 1424232 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 715132 Flush-type connector SACC-E-M8MS-8CON-M10/0,5 1424232 Phoenix Contact
Description
Sensor/actuator flush-type plug, 8-pos., M8, front/screw mounting with M10 fastening thread, with 0.5 m TPE litz wire, 8 x 0.14 mm²










