
Flush-type connector SACC-E-MS-17CON-M16/0,5 SCO 1556304 Phoenix Contact
Number
Technical specifications
- Type
SACC-E-MS-17CON-M16/0,5 SCO
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, built-in
- No. of pins
17
- Cable length
0.50 m
- Jacket material
TPE
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connector cross-section (max.)
0.14 mm²
- Outside Ø
1.10 mm
- Connection
Open end cable
- Thread type connection side
M12
- Coding
A
IP67
- Manufacturer part #
1556304
- Content
1 pc(s)
Other
30 V
FALSE
Other
Zinc
Other
85-85 °C
V0
Nickel
II
3
Straight
IP65/IP67
FALSE
1.5 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 718491 Flush-type connector SACC-E-MS-17CON-M16/0,5 SCO 1556304 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 718491 Flush-type connector SACC-E-MS-17CON-M16/0,5 SCO 1556304 Phoenix Contact










