
Flush-type connector SACC-E-MSB-5CON-M16/0,5 SCO 1520013 Phoenix Contact
Number
Technical specifications
- Type
SACC-E-MSB-5CON-M16/0,5 SCO
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, built-in
- No. of pins
5
- Cable length
0.50 m
- Jacket material
TPE
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
1.20 mm
- Connection
Open end cable
- Thread type connection side
M12
- Coding
B
IP67
- Manufacturer part #
1520013
- Content
1 pc(s)
Other
60 V
FALSE
Other
Zinc
Other
85-85 °C
V0
Nickel
II
3
Straight
IP65/IP67
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587924 Flush-type connector SACC-E-MSB-5CON-M16/0,5 SCO 1520013 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 587924 Flush-type connector SACC-E-MSB-5CON-M16/0,5 SCO 1520013 Phoenix Contact










