
Flush-type connector SACC-EC-M12FS-8CON-PG9/0,5 1513761 Phoenix Contact
Number
Technical specifications
- Type
SACC-EC-M12FS-8CON-PG9/0,5
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, built-in
- No. of pins
8
- Cable length
0.50 m
- Jacket material
TPE
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
1.15 mm
- Connection
Open end cable
- Thread type connection side
M12
- Coding
A
IP67
- Manufacturer part #
1513761
- Content
1 pc(s)
Other
30 V
FALSE
Other
Zinc
Other
85-85 °C
V0
Nickel
II
3
Straight
IP67
FALSE
2 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 718217 Flush-type connector SACC-EC-M12FS-8CON-PG9/0,5 1513761 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 718217 Flush-type connector SACC-EC-M12FS-8CON-PG9/0,5 1513761 Phoenix Contact










