
Flush-type connector SACCBP-FS-8CON-M16/1,0-PUR SCO 1419357 Phoenix Contact
Number
Technical specifications
- Packaging type
Piece
- Type
SACCBP-FS-8CON-M16/1,0-PUR SCO
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, built-in
- No. of pins
8
- Cable length
1.00 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
1.15 mm
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP67
- Manufacturer part #
1419357
- Content
1 pc(s)
- Number of pins
8
Other
30 V
TRUE
Other
Other
85-85 °C
V0
Gold
II
3
Straight
IP65/IP67
FALSE
2 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586322 Flush-type connector SACCBP-FS-8CON-M16/1,0-PUR SCO 1419357 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 586322 Flush-type connector SACCBP-FS-8CON-M16/1,0-PUR SCO 1419357 Phoenix Contact










