
Flush-type connector SACCBP-FS-8CON-M16/2,0-PUR SCO 1419344 Phoenix Contact
EAN:
Part number:
Item no:
Number
Total (€ 67.22 / piece)
€ 67.22
plus VAT.
14-day return policy included
Technical specifications
- Type
SACCBP-FS-8CON-M16/2,0-PUR SCO
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, built-in
- No. of pins
8
- Cable length
2.00 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
1.15 mm
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP67
- Manufacturer part #
1419344
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 584815 Flush-type connector SACCBP-FS-8CON-M16/2,0-PUR SCO 1419344 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 584815 Flush-type connector SACCBP-FS-8CON-M16/2,0-PUR SCO 1419344 Phoenix Contact
Description
Flush-type socket, shielded, 8-pos., M12, A-coded, rear/screw mounting with M16 thread, with 2 m cable, 8 x 0.25 mm²










