
Flush-type connector SACCBP-MS-5CON-M16/1,0-PUR SCO 1419409 Phoenix Contact
Number
Technical specifications
- Type
SACCBP-MS-5CON-M16/1,0-PUR SCO
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, built-in
- No. of pins
5
- Cable length
1.00 m
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
1.20 mm
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP67
- Manufacturer part #
1419409
- Content
1 pc(s)
Other
60 V
TRUE
Other
Other
85-85 °C
V0
Gold
II
3
Straight
IP65/IP67
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 585940 Flush-type connector SACCBP-MS-5CON-M16/1,0-PUR SCO 1419409 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 585940 Flush-type connector SACCBP-MS-5CON-M16/1,0-PUR SCO 1419409 Phoenix Contact










