
Flush-type connector SACCBP-MS-5CON-M16/2,0-PUR SCO 1419412 Phoenix Contact
EAN:
Part number:
Item no:
Number
Total (€ 53.77 / piece)
€ 53.77
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Type
SACCBP-MS-5CON-M16/2,0-PUR SCO
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, built-in
- No. of pins
5
- Cable length
2.00 m
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
1.20 mm
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP67
- Manufacturer part #
1419412
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 718036 Flush-type connector SACCBP-MS-5CON-M16/2,0-PUR SCO 1419412 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 718036 Flush-type connector SACCBP-MS-5CON-M16/2,0-PUR SCO 1419412 Phoenix Contact
Description
Flush-type connector, shielded, 5-pos., M12, A-coded, rear/screw mounting with M16 thread, with 2 m cable, 5 x 0.34 mm²
Hints
Special order, no right of withdrawal.










