
Technical specifications
- Product type
Handheld transmitter
- Series
Eltako
- Dim
(W x H x D) 43 x 43 x 16 mm
- Power supply (LOV)
dynamo-powered
- Mounting type
Self-adhesive
- Data transfer (Smart Home)
Wireless
- Channels
4
- Frequency
868 MHz
30 m
- Width
43 mm
- Height
43 mm
- Depth
16 mm
- Hub
Not required, optional for remote access
- Data exchange
Unidirectional (uni)
n.rel.
- Weight
30 g
Other
White
TRUE
Untreated
Radio frequency (RF)
4
FALSE
TRUE
TRUE
TRUE
FALSE
Thermoplastic
Plastic
TRUE
9016
FALSE
Glossy
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2162076 FMH4S-wg Eltako Wireless Handheld transmitter 4-channel Self-adhesive Max. range (open field) 30 m
Description
This text is machine translated.
