

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Actuator
Eltako
2000 W
IP20
12 V
Rack
2000 W
RS485
Not required, optional for remote access
Bidirectional (bi)
n.rel.
10 A
DRA (DIN-rail adapter)
10 A
0.4 W
2000 W
12-12 V
FALSE
TRUE
FALSE
2000 W
TRUE
1
1
10 A
None
FALSE
FALSE
FALSE
IP20
FALSE
FALSE
FALSE
TRUE
TRUE
400 W
not relevant
Datasheet 2637561 FMZ14 Eltako RS485 Actuator Rack Switching capacity (max.) 2000 W
User & Safety Instructions 2637561 FMZ14 Eltako RS485 Actuator Rack Switching capacity (max.) 2000 W