
Number
Highlights & Details
Wi-Fi IP-Dome camera;2304 x 1536 p;FoscamNetzwerkkamera;D4Z (Black)Outdoors
- 4-fold optical Zoom
- 2.4 GHz/5 GHz Dual band WLAN network
- Supports Alexa & Google assistant
- Intelligent detection and messages with push-function
- Almost 360° viewing angle
- 4 MP (2304 x 1536) 2K resolution
- Pre-installed 64 GB microSD-memory card
- Protected against weather and vandalism (IP66 and IK10)
Technical specifications
- CPU MSC316DM
- Optical Zoom 4 x
- Angle of view: Horizontal: 32° - 100°; diagonal: 40° - 130°
- Min Illumination 0 lux (with IR illumination)
- IR LED 2 IR LEDS
- Image frequency: 20 fps (2k), adjustable downwards
- Image rate 4 MP (2304x1536) 20 image/s, 3 MP (2304x1296) 25 image/s, 1080P (1920x1080) 25 image/s, 720P (1280 x 720), VGA (640 x 480)
- Image compression: H.264
- Ethernet: RJ45 port with 10/100 Mbit/s.
- Swivel/tilt angle: H=350°, V=85°
- Digital Zoom 6 x
- POWER SUPPLY DC 12V/2.0A
- Water-resistant IP66
- IK10, vandal-proof
- Operating temperature: - 20 °C to 50 °C
- Product type
CCTV camera
- CCTV features
ONVIF support
2-way communication
Identity recognition
IR LEDs
Optical zoom
Tamperproof
Saves footage on SD card
- Camera type
Dome camera
- Resolution (max.)
2304 x 1536 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Alexa
Google Home
- Focal length
2,8 - 12 mm
- Max. viewing angle hor.
100°
- Vertical viewing angle
130°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
- Light sensitivity (+ IR)
0 lx
- IR range (max.)
20 m
- Used at
Outdoors
- Type
microSD card (up to 128 GB)
- Height
102 mm
- (Ø)
108 mm
- Dim
(Ø x H) 108 mm x 102 mm
- Weight
518 g
- F-numbers
F 1.4 - 2.8
- Factory colour
Black
IK10
IP66
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2986561 Foscam Netzwerkkamera D4Z (Black) Wi-Fi IP CCTV camera 2304 x 1536 p
User & Safety Instructions
User & Safety Instructions 2986561 Foscam Netzwerkkamera D4Z (Black) Wi-Fi IP CCTV camera 2304 x 1536 p
Description
The wireless dual band WLAN of the surveillance camera works with 2.4 GHz as well as with 5 GHz and thus offers the highest level of flexibility and performance. The 5 GHz channel with less interference makes the network better suitable for applications such as video streaming, because it reacts very sensitively to package loss and delays, so that you can experience a smoother streaming.
A horizontal rotation by 350° and a vertical rotation by 85° is possible, so that almost a 360° viewing angle is covered without blind zone. With the 4-fold optical Zoom with auto-focus each detail in the near area can be represented perfectly and realistically.
This surveillance camera has a function for detecting people with advanced KI-technology. This can help avoid most false alarms caused by light change, fluttering curtains, flying birds, or other movements of non-people.
This IP camera captures clearer and sharper images and videos and enables a night vision range of up to 20 m.
This wireless surveillance camera supports Alexa & Google assistant. You can see who is at your front door or in your garden on amazon echo show or Google Smart devices and do not need to open the Foscam APP on your mobile phone.
This text is machine translated.
Features
- Infrared mode: Automatic or manual
- IR CUT
- Image adjustment: Hue, brightness, contrast, saturation and sharpness are adjustable
- Reflection
- WDR
- Dual stream
- Network protocol: IP, TCP, UDP, HTTP, HTTPS, SMTP, FTP, DHCP, RTSP, ONVIF
- P2P
- ONVIF
- SD card slot (external)
- SD management
- Reset: Reset button is available
- Audio input/output
- 2-way audio: Supports two-way audio
- WLAN SECURITY WPA, WPA2
- EZLink
- Motion detection
- Detection of people
- Sound detection
- Alarm recording
- Schedule recording
- E-mail/FTP alarm
- Memory: Micro SD card 64 GB pre-installed (max. 128 GB), NVR, FTP and cloud memory
- Pre-set
- Cruise
- Multi camera
- Snapshot
- Playback
- DST:
- Cloud
- Push message
- User accounts: User role at three levels
- IP filtering
- Intelligent Wizard: Supports Alexa, Google assistant
- Operating system: Microsoft Windows XP, 7, 8, 10; Mac OS, iOS, Android
- Browser: Microsoft IE8 and later versions or compatible browsers; Google chrome; Apple Safari.
Scope of delivery
- Foscam D4Z dome surveillance camera (black)
- WLAN-antenna
- Power supply unit
- Network cable
- Quick guide
- Mounting plate









