
Number
Highlights & Details
Foscam 8-channel IP CCTV camera set incl. 4 cameras for Outdoors FNA108E-T4-2T
- 8 megapixel 4K UHD resolution
- Simple Plug & Play installation.
- PoE
- Night vision range up to 20 m
- Intelligent detection of persons and vehicles
- Two-way audio and alarm siren
- Remote access via the Foscam APP or the video management system (VMS)
- Pre-installed 2 TB hard disk for continuous 24/7-recording
- Waterproof IP66 surveillance cameras for indoor and outdoor use
Technical specifications
- Foscam FNA108HE 8-channel PoE network video recorder
- Screen resolution 3840 x 2160, 2560 x 1440, 1920 x 1080, 1440 x 900, 1280 x 1024. 1280 x 800, 1280 x 720, 1024 x 768
- Recording resolution: Up to 8 MP per channel (8 channels at 8 MP)
- Compression format H.264/H. 264+
- POE standard: PoE standard
- Hard disk capacity: Up to 16 TB, 2TB HDD pre-installed
- Network interface 1 × 10/100/1000 Mbit/s RJ45 port
- USB-interface 2 × USB2.0-interface mouse and external memory
- Net weight: 880 g
- Operating temperature: 0 °C to 55 °C
- Foscam T8EP monitoring cameras
- Spotlight color temperature 4500 K
- Resolution 8.0 mega pixel (3840 x 2160)
- Min Illumination 0 lux (with IR lamp)
- Viewing angle: Diagonal: 108.5°
- Image compression: H.265/H.264
- Resolution: 4K (3840 x 2160) 6 M/20 fps, 1080P (1920 x 1080) 1M/25fps, 720P (1280 x 720) 1M/15fps
- Night vision: With 4 IR LEDs and headlights, night vision range up to 20 m.
- Audio compression: PCM/AAC
- Siren: Max. 100 dB alarm siren
- Ethernet 10/100 Mbit/s RJ45 port
- PoE standard 802.3af
- Net weight: 380 g
- Water-resistant IP66
- Product type
CCTV camera set
- CCTV features
IR LEDs
PoE IEEE 802.3af
White spotlight
Sounder
Vehicle recognition
Identity recognition
2-way communication
Speaker
Microphone
Saves footage on SD card
- Signal standard
IP
- Channels
8
- Sensor type
CMOS
- Camera type
Dome camera
- Transfer type
LAN
- Used at
Outdoors
- Recording mode
Movement detection
Preset
- Outputs
HDMI
VGA
USB
- IR range (max.)
20 m
- Focal length
4,3 mm
- Max. viewing angle hor.
90.1°
- Vertical viewing angle
46.2°
- Light sensitivity (+ IR)
0 lx
- Receiver size
255 x 238 x 50 mm
- Transmitter dimensions
Ø 110 x 100 mm
- Factory colour
White
Black
- Weight
6.72
- Operating temperature
-20 °C to 40 °C
- App compatibility
Yes
- Resolution (max.)
3840 x 2160 p
- F-numbers
F1.6
Alexa
Google Home
IP66
- Memory expansion up to
16 TB
- Power supply
PSU
- Built-in memory
2 TB
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3025558 Foscam FNA108E-T4-2T FNA108E-T4-2T LAN IP-CCTV camera set 8-channel incl. 4 cameras 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3025558 Foscam FNA108E-T4-2T FNA108E-T4-2T LAN IP-CCTV camera set 8-channel incl. 4 cameras 3840 x 2160 p
Description
The network recorder records video on all channels in real time and in very good 4K resolution. The surveillance cameras deliver unbelievably vivid and detailed pictures and videos by day and night.
Installation is very simple thanks to the support of POE connections. You do not need to provide a separate power supply for your PoE-enabled cameras, because they can be powered easily via the Ethernet cable. This is especially useful if you want to install cameras in places where there are no sockets available or where cable management is a challenge.
The network video recorder is easy to use and has a user-friendly interface that enables you easy access and management of video recordings. You can also connect the network video recorder to a monitor or TV using an HDMI cable to view the video recordings on a larger screen.
The easy remote access via the VMS software or a mobile APP makes it possible to access the cameras at any time and from any location and to carry out the surveillance in real time. In this way you have complete control and are always informed that WAS is currently taking place in the monitoring area.
Video files can easily be recorded and stored on a hard disk using the NVR. The integrated 2 TB hard disk can record all cameras in continuous operation. If needed, the storage capacity can be extended to up to 16 TB.
Foscam T8EP monitoring cameras
With its high resolution of 8 megapixels, the Foscam T8EP offers clear and sharp images that can record details and sensitivities.
The advanced detection of people and vehicles in the Foscam T8EP 8 MP POE IP camera is a great feature that helps to minimize unwanted alarms and only detect real security risks. Focussing on the detection of persons and vehicles enables the surveillance camera to ignore the movements of branches, flying insects or other moving objects, which would otherwise lead to false alarms.
The Foscam T8EP 8 MP POE IP camera has a built-in microphone and speaker that enables real-time communication with the people captured by the camera.
The security camera is equipped with an integrated spotlight and a siren, which are activated when an intruder is detected.
The camera is compatible with Amazon Alexa and Google Assistant voice control. So you can control your camera with simple voice commands and view the live stream on a compatible Amazon or Google device.
The IP66-certified, weatherproof housing of the Foscam V8EP 8 MP POE surveillance camera was developed especially for the protection against weather influences. This allows the camera to be used in many different environments, including indoors and outdoors.
This text is machine translated.
Features
- Foscam FNA108HE 8-channel PoE network video recorder
- 8-channel UHD IP camera inputs
- Recording mode: Time-controlled / motion detection
- Synchronous playback: 8 channels of synchronous video playback
- Playback mode: Pause / stop / slow / fast / single frame playback
- POE standard: PoE standard
- NETWORK PROTOCOL: IP, TCP, UDP, SMTP, DHCP, RTSP
- Button: 1× on/off button, 1× reset button
- Language: 17 languages
- Foscam T8EP monitoring cameras
- High-resolution color CMOS sensor
- Stream: Dual-stream
- Image setting: Hue, brightness, contrast, saturation, sharpness
- Mirror image function: Rotate and mirror
- Night mode: Manual and automatic mode when the white light is on, the night view image is colored
- Input/output: Integrated microphone and speakers, 2-way audio possible in full-duplex real-time
- Siren: Max. 100 dB alarm siren
- Remote access P2P
- NETWORK PROTOCOL: IP, TCP, UDP, SMTP, FTP, DHCP, RTSP
- Motion detection: Alarm via email, FTP and Foscam APP
- Person recognition: Alarm message by e-mail, FTP and Foscam APP
- Vehicle detection: Alarm via e-mail, FTP and Foscam APP
- User accounts: Three levels of user role
- Firewall: Supports IP filtering
- Storage: Supports max. 256 GB microSD-card, local and FTP-storage, Foscam-cloud storage
- HDR: Improved picture quality in complex scenarios
- Zoom: 6-fold digital zoom
- Reset: Reset button is available
- Intelligent Wizard: Supports Alexa, Google assistant
- Water-resistant IP66
Scope of delivery
- 1 x Foscam FNA108HE 8-channel PoE network video recorder, incl. 2 TB hard drive
- 4 x Foscam T8EP Turret surveillance cameras (white)
- 4 x set of screws
- 1 x power supply for NVR
- 1 x network cables 1.5 m
- 4 x network cables 18 m
- 1 x HDMI cable
- 4 x waterproof protective cap
- 4 x boring template
- 1 x USB Mouse
- 5 x sign video surveillance
- Installation guide.
System requirements
- Operating system: Microsoft Windows (Foscam VMS), MacOS (Foscam VMS), Android (Foscam APP), iOS (Foscam APP)
- Smartphone: IOS, Android, 3G/4G/5G smartphones


















