
Highlights & Details
Foscam 8-channel IP CCTV camera set incl. 4 cameras for Outdoors Schloss / Zutrittskontrolle
- 5 megapixel 3K UHD resolution
- Simple Plug & Play installation.
- PoE
- Intelligent detection of persons and vehicles
- Two-way audio and alarm siren
- Remote access via the Foscam APP or the video management system (VMS)
- Pre-installed 2 TB hard disk for continuous 24/7-recording
- Waterproof IP66 surveillance cameras for indoor and outdoor use
Technical specifications
- Foscam FN9108HE 8-channel PoE network video recorder:
- Recording resolution: Up to 5 MP per channel (8 channels at 5 MP)
- Screen resolution 3840 x 2160, 2560 x 1440, 1920 x 1080, 1440 x 900, 1280 x 1024. 1280 x 800, 1280 x 720, 1024 x 768
- Compression format H.264/H. 264+
- Ethernet: One 10/100 Mbit/s RJ45 port
- POE standard IEEE 802.3at/af
- Hard disk capacity: Up to 16 TB, 2TB HDD pre-installed
- Network interface 1 × 10/100 Mbit/s RJ45 port
- USB-interface 2 × USB2.0-interface mouse and external memory
- Net weight: 880 g
- Operating temperature: 0 °C to 55 °C
- Foscam V5EP surveillance cameras:
- Spotlight color temperature 4500 K
- Image resolution 5.0 megapixel (3072 x 1728)
- Minimum lighting of 0 lux (with IR illumination)
- Viewing angle: Diagonal: 94°
- Image compression: H.264+/H.264
- Resolution: 5 MP (3072*1728) 1.5 M/15 fps, 1080P (1920*1080) 1M/25 fps, 720P (1280*720) 1M/15fps
- Night vision: With 4 pieces IR-LED light and headlights, night vision range up to 20 m.
- Alarm siren: Maximum volume up to 100 dB
- Ethernet: One 10/100 Mbps RJ45 port
- Zoom: 6-fold digital zoom
- PoE standard 802.3af
- Net weight: 342 g
- Water-tightness IP66
- Product type
CCTV camera set
- CCTV features
IR LEDs
PoE IEEE 802.3af
PoE IEEE 802.3at
White spotlight
Sounder
Vehicle recognition
Identity recognition
2-way communication
Speaker
Microphone
Show more
- Signal standard
IP
- Channels
8
- Sensor type
CMOS
- Camera type
Bullet camera
- Transfer type
LAN
- Used at
Outdoors
- Recording mode
Movement detection
Preset
- Outputs
HDMI
VGA
USB
- IR range (max.)
20 m
- Focal length
4 mm
- Max. viewing angle hor.
78°
- Vertical viewing angle
43.6°
- Light sensitivity (+ IR)
0 lx
- Receiver size
255 x 238 x 50 mm
- Transmitter dimensions
170 x 66 x 66 mm
- Factory colour
White
Black
- Weight
6.424
- Operating temperature
-20 °C to 50 °C
- App compatibility
Yes
- Resolution (max.)
3072 x 1728 p
- F-numbers
F2.1
Alexa
Google Home
IP66
- Memory expansion up to
16 TB
- Power supply
PSU
- Built-in memory
2 TB
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3025555 Foscam Schloss / Zutrittskontrolle FN9108E-B4-2T LAN IP-CCTV camera set 8-channel incl. 4 cameras 3072 x 1728 p
User & Safety Instructions
User & Safety Instructions 3025555 Foscam Schloss / Zutrittskontrolle FN9108E-B4-2T LAN IP-CCTV camera set 8-channel incl. 4 cameras 3072 x 1728 p
Description
The network recorder records videos on all channels in real time and in an excellent 3K 5 MP resolution. The surveillance cameras deliver unbelievably vivid and detailed pictures and videos by day and night.
Installation is very simple thanks to the support of POE connections. You do not need to provide a separate power supply for your PoE-enabled cameras, because they can be powered easily via the Ethernet cable. This is especially useful if you want to install cameras in places where there are no sockets available or where cable management is a challenge.
The network video recorder is easy to use and has a user-friendly interface that enables you easy access and management of video recordings. You can also connect the network video recorder to a monitor or TV using an HDMI cable to view the video recordings on a larger screen.
The easy remote access via the VMS software or a mobile APP makes it possible to access the cameras at any time and from any location and to carry out the surveillance in real time. In this way you have complete control and are always informed that WAS is currently taking place in the monitoring area.
Video files can easily be recorded and stored on a hard disk using the NVR. The integrated 2 TB hard disk can record all cameras in continuous operation. If needed, the storage capacity can be extended to up to 16 TB.
Foscam V5EP surveillance cameras
With its high resolution of 5 megapixels, the Foscam V5EP offers clear and sharp images, which can record details and subtleties.
The advanced detection of people and vehicles in the Foscam V5EP 5 MP POE IP camera is a great feature that helps minimize unwanted alarms and detect only real security risks. Focussing on the detection of persons and vehicles enables the surveillance camera to ignore the movements of branches, flying insects or other moving objects, which would otherwise lead to false alarms.
The Foscam V5EP 5 MP POE IP camera has a built-in microphone and speaker that enables real-time communication with the people captured by the camera.
The security camera is equipped with an integrated spotlight and a siren, which are activated when an intruder is detected.
The camera is compatible with Amazon Alexa and Google Assistant voice control. So you can control your camera with simple voice commands and view the live stream on a compatible Amazon or Google device.
The IP66-certified, weatherproof housing of the Foscam V5EP POE surveillance camera was developed especially for the protection against weather influences. This allows the camera to be used in many different environments, including indoors and outdoors.
This text is machine translated.
Features
- Foscam FN9108HE 8-channel PoE network video recorder
- 8 channels QHD IP camera input
- Recording mode: Time-controlled / motion detection
- Synchronous playback: 8 channels synchronous video playback
- Playback mode: Pause / stop / slow / fast / single frame playback
- NETWORK PROTOCOL: IP, TCP, UDP, SMTP, DHCP, RTSP
- Button: 1× on/off button, 1× reset button
- Language: 17 languages
- Foscam V5EP surveillance cameras
- High-resolution color CMOS sensor
- Stream: Dual stream
- Image adjustment: Hue, brightness, contrast, saturation, sharpness
- Image mirroring: Mirroring and reversing
- Night mode: Manual and automatic mode; when white light is switched on, the night view is color
- Input/output: Built-in microphone and speaker, supports full duplex 2-way audio
- Alarm siren: Maximum volume up to 100 dB
- Remote access P2P
- NETWORK PROTOCOL: IP, TCP, UDP, SMTP, FTP, DHCP, RTSP
- Operating system: Microsoft Windows (Foscam VMS), Mac OS (Foscam VMS), Android (Foscam APP), iOS (Foscam APP)
- Motion detection: Alarm via email, FTP and Foscam APP
- Person recognition: Alarm message by e-mail, FTP and Foscam APP
- Vehicle detection: Alarm via e-mail, FTP and Foscam APP
- User accounts: Three levels of user
- Storage: Supports max. 256 GB microSD-card, local and FTP-storage, Foscam-cloud storage
- WDR: Improves image clarity in complex scenarios
- Zoom: 6-fold digital zoom
- Intelligent Wizard: Supports Alexa, Google assistant
- Water-tightness IP66.
Scope of delivery
- 1 x Foscam FN9108HE 8-channel PoE network video recorders, including 2 TB hard drive
- 4 x Foscam V5EP bullet surveillance cameras (white)
- 4 x set of screws
- 1 x power supply for NVR
- 1 x network cables 1.5 m
- 4 x network cables 18 m
- 1 x HDMI cable
- 4 x waterproof protective cap
- 4 x boring template
- 1 x USB Mouse
- 5 x sign video surveillance
- Installation guide.
Hints
System requirements
- Operating system: Microsoft Windows (Foscam VMS), Mac OS (Foscam VMS), Android (Foscam APP), iOS (Foscam APP)
- Smartphone: IOS, Android, 3G/4G/5G smartphones
















