
Highlights & Details
Wi-Fi IP-Rotatable/tilting camera;1920 x 1080 p;FoscamSD2X;fssd2xOutdoors
- 18x zoom
- 2.4 GHz/5 GHz dual band WLAN network
- Almost 360° viewing angle
- 2MP, 1080P (1920x1080) Full HD
Technical specifications
- Viewing angle: Horizontal: 3.55° - 55.4°; diagonal: 4.05° - 62.6°
- Image compression: H.264
- Audio compression: PCM/G.726
- Ethernet: One 10/100 Mbps RJ45 port
- Power supply 12 V / 2.0 A.
- Operating temperature -20 °C - 60°
- Product type
CCTV camera
- CCTV features
2-way communication
IR LEDs
Optical zoom
ONVIF support
- Camera type
Rotatable/tilting camera
- Resolution (max.)
1920 x 1080 p
- Sensor size
8.76 mm (1/2.9")
- Sensor type
CMOS
Alexa
Google Home
- Focal length
5,4 - 97,2 mm
- Max. viewing angle hor.
55.4°
- Vertical viewing angle
62.6°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
- IR range (max.)
50 m
- Used at
Outdoors
- Type
microSD card (up to 128 GB)
- Width
246 mm
- Height
202 mm
- Depth
136 mm
- Dim
(W x H x D) 246 x 202 x 136 mm
- Weight
1500 g
- F-numbers
F1.7 - F3.6
- Factory colour
Black
IP66
- Signal standard
IP
Documents & Downloads
Datasheet
Datasheet 2303832 Foscam SD2X fssd2x Wi-Fi IP CCTV camera 1920 x 1080 p
User & Safety Instructions
User & Safety Instructions 2303832 Foscam SD2X fssd2x Wi-Fi IP CCTV camera 1920 x 1080 p
Description
This outdoor security camera operates on 2.4 GHz/5 GHz dual band WLAN network and offers maximum flexibility and performance so you can experience smoother 1080p Full HD streaming. A horizontal rotation by 350° and a vertical rotation by 90° is possible, so that almost a 360° viewing angle is covered without blind zone. With 18x optical zoom with auto focus, every detail in the close range can be displayed perfectly and realistically. Thanks to the integrated microphone, you can clearly hear the sound on your phone with this WLAN camera as well as record audio data directly on the microSD card or the Foscam cloud.
Detection of people, movements and sounds with real-time notifications:
You can select the detection model for human movements. This surveillance camera can only intelligently detect human activities and reduce false alarms that can be triggered by pets, flying birds or other moving objects.
With efficient LEDs, this security camera for outdoor use can provide improved night vision up to 50 m even in very poor lighting conditions. This WLAN surveillance camera supports Alexa & Google Assistant. You can see who's on your front door or in your garden on Amazon echo show or Google smart devices, and don't have to open Foscam app on your mobile phone.
This text is machine translated.
Features
- Support of Alexa & Google Assistant
- Intelligent recognition & messages with push function
- Night vision
- up to 50 meters supports SD-cards with up to 128 GB for storing the video
- IP66 waterproof
- Stream: Dual stream
- Picture adjustment: Hue, brightness, contrast, saturation and sharpness can be set
- Picture mirroring: Turn and mirror
- Infrared mode: Automatic and manual
- night vision: 6 infrared LEDs, night vision range up to 50 meters
- input/output: Supports two-way audio
- Security: WPA, WPA2
- Remote access: P2P
- Foscam app
- Network protocol: IP, TCP, UDP, HTTP, HTTPS, SMTP, FTP, DHCP, RTSP, ONVIF
- Operating system: Microsoft Windows XP, 7, 8, Mac OS, iOS, Android
- Browser: Microsoft IE8 and later versions or compatible browsers; Mozilla Firefox, Google Chrome, Apple Safari
- Motion Detection: Email alert, upload the alert snapshot to FTP
- Tone Detection: Supports tone detection
- KI: People recognize
- user accounts: User role on three levels
- Firewall: Supports IP filtering
- Reset: Reset button is available
Scope of delivery
- Foscam SD2X surveillance camera
- WLAN-antenna
- Network cable
- Quick guide
- Mounting plate
- Mains adapter.














