
Number
Highlights & Details
LAN IP-Rotatable/tilting camera;3840 x 2160 p;FoscamFOSCAM - SD8EP PoEÜberwachungskamera Weiß - Netzwerkkamera;SD8EPOutdoors
- 8 megapixel 4K resolution
- 4-fold optical Zoom
- Power over Ethernet (PoE)
- Automatic tracking of people
- Two-way audio with noise suppression
- Integrated spotlight and an acoustic siren
Technical specifications
- Screen resolution 8 megapixels (3840 x 2160)
- Minimum illumination: 0 Lux (with IR Illuminator)
- Lens type: For 3.3 mm-10.2 mm
- Viewing angle: Diagonal: 47.6°-111.3°; horizontal: 42.7°-95.5°; vertical: 23°-51.1°
- Image compression: H.264+/H.264
- Max. Frame rate 25 fps (8 MP), adjustable downward
- Resolution: 4K (3840 x 2160), 2 M/25 fps, 1080P (1920 x 1080), 1 M/25 fps, 720P (1280 x 720), 1 M/15 fps
- Swivel/tilt angle: Tilt 355 ° / tilt: 90 °
- Night vision: Visibility at night: 50 meters with 4 IR LEDs + 2 lights
- Ethernet: One 10/100Mbps RJ45 port
- Spotlight: Colour temperature 6500 K
- Power supply: 12 V/2.0 A DC mains adaptor (not included)
- PoE standard 802.3af
- Power consumption 20 W (max.)
- Operating temperature 20 °C - 50°
- Product type
CCTV camera
- CCTV features
PoE IEEE 802.3af
IR LEDs
Pan-tilt function
White spotlight
Optical zoom
Saves footage on SD card
2-way communication
Speaker
Microphone
Identity recognition
Show more
- Camera type
Rotatable/tilting camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
3840 x 2160 p
- Sensor type
CMOS
Alexa
Google Home
Manufacturer-specific
- Focal length
3,3 - 10,2 mm
- Max. viewing angle hor.
95.5°
- Vertical viewing angle
51.1°
- Vertical viewing angle
111.3°
- App compatibility
Yes
- Transfer type
LAN
- Light sensitivity (+ IR)
0 lx
- IR range (max.)
50 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
119 mm
- Height
172 mm
- Depth
95 mm
- Dim
(W x H x D) 119 x 172 x 95 mm
- Weight
1050 g
- F-numbers
F1.6-3.1
- Factory colour
White
IP66
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3312240 Foscam FOSCAM - SD8EP PoEÜberwachungskamera Weiß - Netzwerkkamera SD8EP LAN IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3312240 Foscam FOSCAM - SD8EP PoEÜberwachungskamera Weiß - Netzwerkkamera SD8EP LAN IP CCTV camera 3840 x 2160 p
Description
The Foscam SD8EP's 8 megapixel UHD video quality delivers pin-sharp, detail-rich images. The high 4K resolution captures every detail, WAS is especially important for the detection of people and objects. The High Dynamic Range (HDR) technology improves the image quality under difficult lighting conditions and ensures that the images are always clear and precise.
With the 4-fold optical Zoom of the Foscam SD8EP, far-away objects can be viewed more closely without loss of quality. This is especially useful for detecting long-distance details or for an overview of a larger area.
The camera has a night vision range of up to 50 meters and four powerful infrared LEDs, which deliver clear images even in complete darkness.
The Foscam SD8EP PTZ surveillance camera has a pan range of 355° and a tilt range of 90° and therefore offers a very extensive coverage.
The camera can track moving people automatically and thus enables a continuous monitoring. With the Foscam SD8EP advanced algorithms are used, in order to differentiate between persons and vehicles. This intelligent detection minimizes false alarms and ensures that only relevant alarms are sent. If the surveillance camera recognizes any human movement, it automatically follows the moving person. This ensures that the person always stays in the picture. As soon as the person disappears from the field of view, the camera returns to its default position, in order to continue to monitor the most important area.
An alarm siren and two powerful headlights are integrated in the camera. They are activated as soon as the camera detects motion, whereby unauthorized persons can be deterred or warned. The loud alarm and the bright shining light immediately alert you to unusual activities.
The security camera is equipped with a high-quality microphone and loudspeaker, which enable an optimum communication in both directions. Thanks to the built-in noise suppression, you can easily talk to and listen to people near the camera. This feature is especially useful for communicating with visitors or for keeping unwanted people away.
If the camera detects motion or an unusual noise, you will receive immediate push notifications via e-mail, Foscam APP or FTP server.
The PoE technology simplifies the installation of the camera, since only one single cable is required for the power supply and the data transfer. This significantly reduces the wiring effort and makes the installation more efficient and cleaner. The camera is also compatible with the Foscam NVR, WAS facilitates the integration in existing security systems.
The camera supports micro-SD cards with a capacity of up to 256 GB as well as the cloud storage solution by Foscam, which enables a flexible and secure storage of the recordings.
The Foscam SD8EP is compatible with Alexa and Google home and can be controlled via voice commands. WAS makes it easy to integrate into your Smart home system.
The robust housing of the IP66-certified camera offers reliable protection against dust and water. This makes the camera ideal for outdoor use and it can also be used in extreme weather conditions.
This text is machine translated.
Features
- Intelligent detection of persons and vehicles
- HDR (High Dynamic Range)
- Infrared night vision up to 50 meters
- Immediate push notifications via e-mail, Foscam APP or FTP server
- Simple remote control and monitoring via the Foscam APP and Foscam video management software
- Sensor type: High-resolution CMOS color sensor
- Stream: Dual stream
- Image adjustment: Hue, brightness, contrast, saturation and sharpness are adjustable
- Mirror image: Rotate and mirror
- Infrared mode: Automatic and manual
- Input / output: Built-in microphone and speaker, supports full duplex 2-way audio
- Audio compression PCM/AAC
- Siren: Supports a maximum of 120 dB alarm siren
- Remote access P2P
- NETWORK PROTOCOL: IP, TCP, UDP, SMTP, FTP, DHCP, RTSP
- Additional functions:
- Automatic tracking: Yes
- Motion detection: Alarm via e-mail, FTP and Foscam APP upon event recognition
- Noise detection: Alarm via e-mail, FTP and Foscam APP upon event detection
- Person recognition: Alarm via e-mail, FTP and Foscam APP with event recognition
- Vehicle recognition: Alarm via e-mail, FTP and Foscam APP upon event detection
- User accounts: User role at three levels
- HDR: Improved picture clarity in complex scenarios
- Zoom: 4-fold optical Zoom
- Memory: Supports max. 256 GB micro SD-card, local and FTP-memory, Foscam cloud-memory
- Alexa, Google home support
- Water-tightness IP66.
Scope of delivery
- Foscam SD8EP 8 MP PoE PTZ dome surveillance camera (white)
- Mounting plate
- Quick start guide
- Positioning stickers
- Network cable
- Screw
- Fixed spanner
- Waterproof case for network connection
- Warning sticker.
Hints
System requirements
- Operating system: Microsoft Windows (Foscam VMS), MacOS (Foscam VMS), Android (Foscam APP), iOS (Foscam APP)














