
Number
Highlights & Details
Wi-Fi IP-Bullet camera;3072 x 1728 p;FoscamNetzwerkkamera;V5POutdoors
- High-resolution 5 MP video by day and night
- H.265/H.264 Video compression
- Dual Band WLAN
- Intelligent detection of persons and vehicles
- P2P-function for easy remote access
- Integrated spotlight and an acoustic siren
- Supports Alexa & Google assistant
Technical specifications
- Spotlight color temperature 4500 K
- Sensor type: High-resolution color CMOS sensor
- Image resolution 5.0 megapixel (3072 x 1728)
- Image compression: H.264+/H.264
- Resolution 5 MP (3072x1728) 1.5 M/15 fps, 1080P (1920x1080) 1M/25 fps, 720P (1280x720) 1M/15fps
- Audio compression PCM/AAC
- Ethernet: One 10/100 Mbps RJ45 port
- Zoom: 6-fold digital zoom
- Power supply DC 12 V / 1.0 A;
- Water-tightness IP66
- Operating temperature: -20°C to 50 °C
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
IR LEDs
Sounder
White spotlight
2-way communication
Speaker
Microphone
Identity recognition
Vehicle recognition
- Camera type
Bullet camera
- Resolution (max.)
3072 x 1728 p
- Sensor type
CMOS
Alexa
Google Home
Manufacturer-specific
- Focal length
4 mm
- Max. viewing angle hor.
78°
- Vertical viewing angle
73.6°
- Vertical viewing angle
94°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
- Light sensitivity (+ IR)
0 lx
- IR range (max.)
20 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
66 mm
- Height
66 mm
- Depth
170 mm
- Dim
(W x H x D) 66 x 66 x 170 mm
- Weight
346 g
- F-numbers
F2.1
- Factory colour
White
IP66
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2986568 Foscam Netzwerkkamera V5P Wi-Fi IP CCTV camera 3072 x 1728 p
User & Safety Instructions
User & Safety Instructions 2986568 Foscam Netzwerkkamera V5P Wi-Fi IP CCTV camera 3072 x 1728 p
Description
With its high resolution of 5 megapixels (3072 x 1728) the Foscam V5P offers clear and sharp images that can record details and subtleties. The camera has advanced functions such as motion detection, detection of people and vehicles, email notifications and remote access via a mobile APP to ensure the monitoring is possible anytime and anywhere.
With dual-band WLAN, the V5P can be connected to 2.4 GHz as well as to 5 GHz networks. This reduces connection time and simplifies the setup process. The connection with a 5 GHz network not only strengthens the connection, but also prevents signal disturbances.
The advanced detection of people and vehicles in the Foscam V5P camera is a great feature that helps to minimize unwanted alarms and detect only real security risks. Focussing on the detection of persons and vehicles enables the surveillance camera to ignore the movements of branches, flying insects or other moving objects, which would otherwise lead to false alarms.
The Foscam V5P 5 MP surveillance camera features a built-in microphone and speaker that enables real-time communication with the people captured by the camera. Two-way communication is an important supplement to the surveillance function of the camera and enables you even more control and interaction with the environment to be monitored.
The Foscam V5P 5 MP wireless security camera is equipped with an integrated spotlight and a siren that are activated when an intruder is detected. This can be an effective deterrent and helps to prevent break-in and other damage. The camera can be set so that the headlights and siren are activated automatically when movement is detected. The maximum volume of the alarm siren is 100 dB, WAS is very loud and deterrent effect to potential intruders.
The Foscam V5P camera is compatible with Amazon Alexa and Google Assistant voice control. So you can control your camera with simple voice commands and view the live stream on a compatible Amazon or Google device.
The IP66-certified, weatherproof housing of the Foscam V5P 5 MP surveillance camera was developed especially for protection against weather influences. This allows the camera to be used in many different environments, including indoors and outdoors.
This text is machine translated.
Features
- Stream: Dual stream
- Image adjustment: Hue, brightness, contrast, saturation, sharpness are adjustable
- Image mirroring: Mirroring and reversing
- Night mode: Manual and automatic mode; when white light is switched on, the night view is color
- Night vision: With 4 pieces IR-LED light and headlights, night vision range up to 20 m.
- Audio input/output: Built-in microphone and speaker, supports full duplex 2-way audio
- Siren: Supports a maximum alarm siren of 100 dB
- WLAN-SECURITY WPA, WPA2
- Remote access P2P
- Wi-Fi configuration: Scanning QR codes, toning to mount the camera
- NETWORK PROTOCOL: IP, TCP, UDP, SMTP, FTP, RTSP
- Operating system: Microsoft Windows (Foscam VMS), Mac OS (Foscam VMS), Android (Foscam APP), IOS (Foscam APP)
- Motion detection: Alarm notification via email, FTP and the Foscam APP, when an event is detected.
- Person detection: Alarm notification via e-mail, FTP and the Foscam APP, when an event is detected.
- Vehicle detection: Alarm notification via e-mail, FTP and the Foscam APP, when an event is detected.
- User accounts: Three levels of user
- Storage: Supports max. 256 GB microSD-card, local and FTP-storage, Foscam-cloud storage
- WDR: Improves image clarity in complex scenarios.
Scope of delivery
- Foscam V5P surveillance camera (white)
- WLAN-antenna
- Power supply unit
- Network cable
- Drill template
- Set of screws
- Quick guide












