
Number
Highlights & Details
Wi-Fi IP-Bullet camera;3840 x 2160 p;Foscam;V8P (black)Outdoors
- High-resolution 8 MP video by day and night
- Dual band WLAN
- Intelligent detection of persons and vehicles
- HDR (High Dynamic Range)
- P2P-function for easy remote access
- Integrated spotlight and an acoustic siren
Technical specifications
- Spotlight color temperature 4500 K
- Image resolution 8.0 megapixel (3840 x 2160)
- Minimum lighting of 0 lux (with IR illumination)
- Image compression: H.264+/H.264
- Resolution 4K(3840 x 2160) 2 M/25 fps, 1080P(1920 x 1080) 1 M/25 fps, 720P (1280 x 720) 1 M/15 fps
- Ethernet: One 10/100 Mbps RJ45 port
- Power supply. Power supply DC 12 V / 1.0 A;
- Power consumption: 5 W (max.)
- Operating temperature -20 ° C to 40 °
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
IR LEDs
White spotlight
Sounder
Identity recognition
Vehicle recognition
2-way communication
Speaker
Microphone
- Camera type
Bullet camera
- Power supply
PSU
- Resolution (max.)
3840 x 2160 p
- Sensor type
CMOS
Alexa
Google Home
Manufacturer-specific
- Focal length
4 mm
- Max. viewing angle hor.
90.1°
- Vertical viewing angle
46.2°
- Vertical viewing angle
108.5°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
- Light sensitivity (+ IR)
0 lx
- IR range (max.)
20 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
66 mm
- Height
99 mm
- Depth
170 mm
- Dim
(W x H x D) 66 x 99 x 170 mm
- Weight
346 g
- F-numbers
F1.6
- Factory colour
Black
IP66
- Signal standard
IP
Documents & Downloads
Datasheet
Datasheet 3312237 Foscam V8P (black) Wi-Fi IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3312237 Foscam V8P (black) Wi-Fi IP CCTV camera 3840 x 2160 p
Description
With its high resolution of 8 megapixels (3840 x 2160) the Foscam V8P provides clear and precise images, which can capture details and refinement. The camera has extensive functions such as motion detection, people and vehicle detection, email notification and remote access via a mobile application, in order to ensure that the monitoring is possible at any time and anywhere.
With Dual band WLAN, the V8P can be connected to both 2.4 GHz and 5 GHz networks. This reduces connection time and simplifies the setup process. The connection with a 5 GHz network not only strengthens the connection, but also prevents signal disturbances.
The Foscam V8P's advanced personal and vehicle detection feature is an excellent feature that helps minimize false alarms and detect only real security risks. By focusing on the detection of persons and vehicles, the surveillance camera can ignore movements of branches, flying insects or other moving objects that would otherwise trigger false alarms.
The Foscam V8P 8 MP surveillance camera has an integrated microphone and a speaker, which enables real-time communication with the persons captured by the camera. Two-way communication is an important complement to the camera's monitoring function, allowing you to control and interact with the environment being monitored.
The Foscam V8P 8 MP wireless security camera is equipped with an integrated spotlight and a siren, which are activated when an intruder is detected. This can be an effective deterrent and help to prevent burglaries and other damage. The camera can be set so that the headlights and siren are activated automatically when movement is detected. The maximum volume of the alarm siren is 100 dB, WAS is very loud and deterrent effect to potential intruders.
The Foscam V8P camera is compatible with Amazon Alexa and Google home voice control. So you can control your camera with simple voice commands and view the live stream on a compatible Amazon or Google device.
The IP66-certified, weather-proof casing of the Foscam V8P 8 MP surveillance camera was developed especially for the protection against weather influences. This allows the camera to be used in many different environments, including indoors and outdoors.
This text is machine translated.
Features
- Sensor type: High-resolution color CMOS sensor
- Stream: Dual stream
- Image adjustment: Hue, brightness, contrast, saturation, sharpness are adjustable
- Image mirroring: Mirroring and reversing
- Night mode: Manual and automatic mode; when white light is switched on, the night view is color
- Night vision: With 4 pieces IR-LED light and headlights, night vision range up to 20 m.
- Input/output: Built-in microphone and speaker, supports full duplex 2-way audio
- Audio compression PCM/AAC
- Siren: Supports a maximum alarm siren of 100 dB
- WLAN-SECURITY WPA, WPA2
- Remote access P2P
- WLAN configuration: Scanning QR codes, supports Bluetooth connection
- NETWORK PROTOCOL: IP, TCP, UDP, SMTP, FTP, RTSP
- Operating system: Microsoft Windows (Foscam VMS), Mac OS (Foscam VMS), Android (Foscam APP), IOS (Foscam APP)
- Light control: Manual switch or alarm siren
- Motion detection: Alarm notification via email, FTP and the Foscam APP, when an event is detected.
- Person detection: Alarm notification via e-mail, FTP and the Foscam APP, when an event is detected.
- Vehicle detection: Alarm notification via e-mail, FTP and the Foscam APP, when an event is detected.
- User accounts: Three levels of user
- Data protection block: Yes
- Storage: Supports max. 256 GB microSD card, local and FTP storage, Foscam cloud storage
- HDR: Improves image clarity in complex scenarios
- Zoom: 6-fold digital zoom
- Intelligent Wizard: Works with Alexa, Google HOME
- Water-tightness IP66.
Scope of delivery
- Foscam V8P surveillance camera (black)
- WLAN-antenna
- Power supply unit
- Network cable
- Waterproof case for network connection
- Drill template
- Set of screws
- Quick guide
- Warning sticker.









