
FPMA-D825BLACK
Highlights & Details
- Holder type: Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 10 kg
Technical specifications
- Colour of product: Black
- Rotation: 360°
- Tilt angle: -90 - 90°
- Maximum weight (capacity): 10 kg
- Colour: N
- Height (max): 26 cm
- Product type
Monitor base
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
No
- Max. load capacity
10 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
360°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
10 cm
- Max. distance to floor/ceiling
26 cm
- Swivel range (left)
0°
- Swivel range (right)
0°
- Width
15 cm
- Height
30 cm
- Depth
7 cm
- Factory colour
Black
- Weight
1.7 kg
- Dim
(W x H x D) 15 x 30 x 7 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1296585 FPMA-D825BLACK
User & Safety Instructions
User & Safety Instructions 1296585 FPMA-D825BLACK
Warranty Terms
Warranty Terms 1296585 FPMA-D825BLACK
Description
Features
- Adjustable height: 10 - 26 cm
Scope of delivery
- Mount
- Fixings
- Installation manual.





