
Highlights & Details
FPMA-D940DG
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 61 cm (24")
- Load capacity (max.) 15 kg
Technical specifications
- Colour of product: Silver
- Height (max): 4.2 cm
- Screen size compatibility: "60.96 cm (24"")"
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 61 cm (24")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
15 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
180°
- Max. table thickness
50 mm
- Tilt range (bottom)
-30°
- Tilt range (top)
+30°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
48 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
42 cm
- Width
27 cm
- Height
82 cm
- Depth
14 cm
- Factory colour
Silver
- Weight
7 kg
- Dim
(W x H x D) 27 x 82 x 14 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1300767 FPMA-D940DG
Warranty Terms
Warranty Terms 1300767 FPMA-D940DG
Description
Features
- The ultimate in flexibility
- Adjustable height
- Space-saving placing on desk
- Ergonomically
Scope of delivery
- Mount
- Fixings
- Installation manual.


