
Number
FPMA-D960G
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling, RetractableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 12 kg
Technical specifications
- Colour of product: Black
- Height adjustment: Y
- Height adjustment range: 0 - 450 mm
- Tilt angle: 0 - 180°
- Swivel angle: 180°
- Rotation: 360°
- VESA mounting interfaces compatibility: 75 x 75, 100 x 100 mm
- Maximum weight (capacity): 12 kg
- Number of displays supported: 1
- Minimum screen size compatibility: "25.4 cm (10"")"
- Maximum screen size compatibility: "66.04 cm (26"")"
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
Retractable
No
- Max. load capacity
12 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
360°
- Max. table thickness
45 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
45 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
10 cm
- Distance to wall (max.)
43 cm
- Width
13 cm
- Height
59 cm
- Depth
16 cm
- Factory colour
Black
- Weight
4.6 kg
- Dim
(W x H x D) 13 x 59 x 16 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1300741 FPMA-D960G
User & Safety Instructions
User & Safety Instructions 1300741 FPMA-D960G
Warranty Terms
Warranty Terms 1300741 FPMA-D960G
Description
Features
- The ultimate in flexibility
- Adjustable height
- Space-saving placing on desk
- Ergonomically
Scope of delivery
- Mount
- Fixings
- Installation manual.





